Technical Document
Specifications
Brand
Teledyne LeCroyProtocols Supported
USB 2.0
Connectors
USB 3.0
Memory Capacity
512MB
Dimensions
80 x 123 x 24mm
Height
24mm
Length
80mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
123mm
Country of Origin
United States
BD 2,191.360
BD 2,191.360 Each (Exc. Vat)
BD 2,410.496
BD 2,410.496 Each (inc. VAT)
Teledyne LeCroy Protocol Analyser USB 2.0
1
BD 2,191.360
BD 2,191.360 Each (Exc. Vat)
BD 2,410.496
BD 2,410.496 Each (inc. VAT)
Teledyne LeCroy Protocol Analyser USB 2.0
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Teledyne LeCroyProtocols Supported
USB 2.0
Connectors
USB 3.0
Memory Capacity
512MB
Dimensions
80 x 123 x 24mm
Height
24mm
Length
80mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
123mm
Country of Origin
United States