Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output

RS Stock No.: 885-8554Brand: TeledyneManufacturers Part No.: CCR-33S3O-N
brand-logo
View all in RF Switches

Technical Document

Specifications

Switch Configuration

SPDT

Switching Speed

20ms

Port to Port Isolation

60dB

Maximum Insertion Loss

0.5dB

Connector Type

SMA Female

Output Impedance

50Ω

Dimensions

34.04 x 13.21 x 46.23mm

Weight

46.8g

Height

46.23mm

Length

34.04mm

Maximum Frequency

18GHz

Maximum Operating Temperature

+65°C

Model Number p

CCR-33

Minimum Frequency

0GHz

Minimum Operating Temperature

-40°C

Width

13.21mm

Country of Origin

Taiwan, Province Of China

Product details

Teledyne - CCR33 Series

Professional range of Teledyne solid state relays from the CCR series. The relays are designed to switch a microwave signal from a common input to either of the two outputs.

SPDT
Various voltages available
Failsafe actuator

You may be interested in
Stock information temporarily unavailable.

BD 80.394

BD 80.394 Each (Exc. Vat)

BD 88.433

BD 88.433 Each (inc. VAT)

Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output

BD 80.394

BD 80.394 Each (Exc. Vat)

BD 88.433

BD 88.433 Each (inc. VAT)

Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switch Configuration

SPDT

Switching Speed

20ms

Port to Port Isolation

60dB

Maximum Insertion Loss

0.5dB

Connector Type

SMA Female

Output Impedance

50Ω

Dimensions

34.04 x 13.21 x 46.23mm

Weight

46.8g

Height

46.23mm

Length

34.04mm

Maximum Frequency

18GHz

Maximum Operating Temperature

+65°C

Model Number p

CCR-33

Minimum Frequency

0GHz

Minimum Operating Temperature

-40°C

Width

13.21mm

Country of Origin

Taiwan, Province Of China

Product details

Teledyne - CCR33 Series

Professional range of Teledyne solid state relays from the CCR series. The relays are designed to switch a microwave signal from a common input to either of the two outputs.

SPDT
Various voltages available
Failsafe actuator

You may be interested in