Telegartner Single-Port RJ11, RJ12, RJ45 Ethernet Coupler, Cat6a, Shielded

RS Stock No.: 252-6539Brand: TelegartnerManufacturers Part No.: J00029A0061
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Type

Ethernet Coupler

Interface Type

RJ11, RJ12, RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Stock information temporarily unavailable.

BD 12.336

BD 12.336 Each (Exc. Vat)

BD 13.570

BD 13.570 Each (inc. VAT)

Telegartner Single-Port RJ11, RJ12, RJ45 Ethernet Coupler, Cat6a, Shielded

BD 12.336

BD 12.336 Each (Exc. Vat)

BD 13.570

BD 13.570 Each (inc. VAT)

Telegartner Single-Port RJ11, RJ12, RJ45 Ethernet Coupler, Cat6a, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 12.336
10 - 19BD 11.302
20 - 49BD 10.434
50 - 99BD 9.686
100+BD 9.092

Technical Document

Specifications

Type

Ethernet Coupler

Interface Type

RJ11, RJ12, RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded