Telegartner 104 Series ABS D Sub Backshell, 15 Way

RS Stock No.: 729-9705Brand: TelegartnerManufacturers Part No.: 104150M001
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

Housing Material

ABS

D-Sub Shell Size

A

Body Orientation

Straight

Series

104

Country of Origin

Hungary

Product details

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

You may be interested in
Stock information temporarily unavailable.

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

Telegartner 104 Series ABS D Sub Backshell, 15 Way

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

Telegartner 104 Series ABS D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 6.782
25 - 74BD 6.132
75 - 199BD 5.582
200 - 399BD 4.983
400+BD 4.697
You may be interested in

Technical Document

Specifications

Number Of Contacts

15

Housing Material

ABS

D-Sub Shell Size

A

Body Orientation

Straight

Series

104

Country of Origin

Hungary

Product details

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

You may be interested in