Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Telegartner 104 Series ABS D Sub Backshell, 37 Way

RS Stock No.: 729-9718Brand: TelegartnerManufacturers Part No.: 104370M001
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

Housing Material

ABS

D-Sub Shell Size

C

Body Orientation

Straight

Series

104

Country of Origin

Hungary

Product details

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

You may be interested in
Stock information temporarily unavailable.

BD 8.904

BD 8.904 Each (Exc. Vat)

BD 9.794

BD 9.794 Each (inc. VAT)

Telegartner 104 Series ABS D Sub Backshell, 37 Way

BD 8.904

BD 8.904 Each (Exc. Vat)

BD 9.794

BD 9.794 Each (inc. VAT)

Telegartner 104 Series ABS D Sub Backshell, 37 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 8.904
25 - 74BD 8.022
75 - 199BD 7.234
200 - 399BD 6.494
400+BD 6.153
You may be interested in

Technical Document

Specifications

Number Of Contacts

37

Housing Material

ABS

D-Sub Shell Size

C

Body Orientation

Straight

Series

104

Country of Origin

Hungary

Product details

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

You may be interested in