Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Body Plating
Gold
Contact Plating
Gold
Country of Origin
Hungary
Product details
SMB cable socket
BD 8.470
BD 8.470 Each (Exc. Vat)
BD 9.317
BD 9.317 Each (inc. VAT)
1
BD 8.470
BD 8.470 Each (Exc. Vat)
BD 9.317
BD 9.317 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 8.470 |
15 - 49 | BD 7.766 |
50 - 99 | BD 7.304 |
100 - 249 | BD 7.090 |
250+ | BD 6.897 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Body Plating
Gold
Contact Plating
Gold
Country of Origin
Hungary
Product details