Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 112-3794Brand: TelegartnerManufacturers Part No.: 42.2510.009
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Binder

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Nickel

Contact Plating

Nickel

Product details

_SMA socket, PCB mounting

Nickel-plated

Stock information temporarily unavailable.

BD 4.500

BD 4.500 Each (Exc. Vat)

BD 4.950

BD 4.950 Each (inc. VAT)

Telegartner, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

BD 4.500

BD 4.500 Each (Exc. Vat)

BD 4.950

BD 4.950 Each (inc. VAT)

Telegartner, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.500
15 - 49BD 4.235
50 - 99BD 4.140
100 - 249BD 3.680
250+BD 3.150

Technical Document

Specifications

Brand

Binder

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Nickel

Contact Plating

Nickel

Product details

_SMA socket, PCB mounting

Nickel-plated