Technical Document
Specifications
Brand
TelegartnerAccessory Type
Boot
For Use With
J00026A0165 MP8 RJ45 plug and Ø 6.3 mm cable
Colour
Black
Series
MP8
Interface Type
RJ45
Series Number
B00080F0089
Country of Origin
Germany
Product details
Telegartner RJ45 Cable Boots
From Telegartner, a series of RJ45 black cable boots. The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.
BD 33.550
BD 0.336 Each (In a Pack of 100) (Exc. Vat)
BD 36.905
BD 0.370 Each (In a Pack of 100) (inc. VAT)
100
BD 33.550
BD 0.336 Each (In a Pack of 100) (Exc. Vat)
BD 36.905
BD 0.370 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.336 | BD 33.550 |
500 - 900 | BD 0.308 | BD 30.800 |
1000 - 1900 | BD 0.297 | BD 29.700 |
2000 - 2900 | BD 0.280 | BD 28.050 |
3000+ | BD 0.270 | BD 26.950 |
Technical Document
Specifications
Brand
TelegartnerAccessory Type
Boot
For Use With
J00026A0165 MP8 RJ45 plug and Ø 6.3 mm cable
Colour
Black
Series
MP8
Interface Type
RJ45
Series Number
B00080F0089
Country of Origin
Germany
Product details
Telegartner RJ45 Cable Boots
From Telegartner, a series of RJ45 black cable boots. The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.