Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

binder, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Straight Body

RS Stock No.: 405-837Brand: Telegartner
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Straight

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

binder, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Straight Body

P.O.A.

binder, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Straight

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Germany