Telegartner Telegartner Data Series Cat5e, Cat6, Cat6a 48 Port RJ45 Patch Panel Shielded, Unshielded 1U Light Grey

RS Stock No.: 238-3858Brand: TelegartnerManufacturers Part No.: H02025A0171
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5e, Cat6, Cat6a

Number Of Ports

48

Interface Type

RJ45

Shield Type

Shielded, Unshielded

Rack Height

1U

Colour

Light Grey

Series

Telegartner Data

Country of Origin

Germany

Stock information temporarily unavailable.

BD 74.646

BD 74.646 Each (Exc. Vat)

BD 82.111

BD 82.111 Each (inc. VAT)

Telegartner Telegartner Data Series Cat5e, Cat6, Cat6a 48 Port RJ45 Patch Panel Shielded, Unshielded 1U Light Grey

BD 74.646

BD 74.646 Each (Exc. Vat)

BD 82.111

BD 82.111 Each (inc. VAT)

Telegartner Telegartner Data Series Cat5e, Cat6, Cat6a 48 Port RJ45 Patch Panel Shielded, Unshielded 1U Light Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 74.646
5 - 9BD 70.411
10+BD 66.786

Technical Document

Specifications

LAN Category

Cat5e, Cat6, Cat6a

Number Of Ports

48

Interface Type

RJ45

Shield Type

Shielded, Unshielded

Rack Height

1U

Colour

Light Grey

Series

Telegartner Data

Country of Origin

Germany