Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner J00041A0913, , DIN 41622 Connector, Female, 12-Way, 2-Row, Solder, J000

RS Stock No.: 100-6239Brand: TelegartnerManufacturers Part No.: J00041A0913Distrelec Article No.: 30409908
brand-logo
View all in DIN 41622 Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

12

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants

Stock information temporarily unavailable.

BD 8.789

BD 8.789 Each (Exc. Vat)

BD 9.668

BD 9.668 Each (inc. VAT)

Telegartner J00041A0913, , DIN 41622 Connector, Female, 12-Way, 2-Row, Solder, J000

BD 8.789

BD 8.789 Each (Exc. Vat)

BD 9.668

BD 9.668 Each (inc. VAT)

Telegartner J00041A0913, , DIN 41622 Connector, Female, 12-Way, 2-Row, Solder, J000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

12

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants