Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Telegartner J00041A0917, , DIN 41622 Connector, Female, 20-Way, 2-Row, Solder, J000

RS Stock No.: 100-6289Brand: TelegartnerManufacturers Part No.: J00041A0917
brand-logo
View all in DIN 41622 Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

20

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants

Stock information temporarily unavailable.

BD 8.610

BD 8.610 Each (Exc. Vat)

BD 9.471

BD 9.471 Each (inc. VAT)

Telegartner J00041A0917, , DIN 41622 Connector, Female, 20-Way, 2-Row, Solder, J000

BD 8.610

BD 8.610 Each (Exc. Vat)

BD 9.471

BD 9.471 Each (inc. VAT)

Telegartner J00041A0917, , DIN 41622 Connector, Female, 20-Way, 2-Row, Solder, J000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

20

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants