Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 193-8350Brand: TelegartnerManufacturers Part No.: J01001A0043
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Insulated Bulkhead Socket Connectors

50 Ohm BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and coloured insulation flange. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body, gold plated centre contact and are available with a choice of insulation flange colours:
Insulated BNC bulkhead socket 193-8344 has a black insulation flange
Insulated BNC bulkhead socket 193-8350 has a white insulation flange
Insulated BNC bulkhead socket 193-8366 has a red insulation flange
Insulated BNC bulkhead socket 193-8580 has a blue insulation flange

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

BD 3.960

BD 3.960 Each (Exc. Vat)

BD 4.356

BD 4.356 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

BD 3.960

BD 3.960 Each (Exc. Vat)

BD 4.356

BD 4.356 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.960
10 - 49BD 3.751
50 - 99BD 3.702
100 - 249BD 3.641
250+BD 3.602

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Insulated Bulkhead Socket Connectors

50 Ohm BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and coloured insulation flange. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body, gold plated centre contact and are available with a choice of insulation flange colours:
Insulated BNC bulkhead socket 193-8344 has a black insulation flange
Insulated BNC bulkhead socket 193-8350 has a white insulation flange
Insulated BNC bulkhead socket 193-8366 has a red insulation flange
Insulated BNC bulkhead socket 193-8580 has a blue insulation flange

Telegärtner BNC RF Connectors