Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 112-3306Brand: TelegartnerManufacturers Part No.: J01001A1319
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178 B/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

BNC cable panel mounting socket

BNC series in accordance with IEC 169-8

Stock information temporarily unavailable.

BD 3.969

BD 3.969 Each (Exc. Vat)

BD 4.366

BD 4.366 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

BD 3.969

BD 3.969 Each (Exc. Vat)

BD 4.366

BD 4.366 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178 B/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

BNC cable panel mounting socket

BNC series in accordance with IEC 169-8