Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 468-532Brand: TelegartnerManufacturers Part No.: J01002A0058
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 3GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Country of Origin

Germany

Product details

Telegärtner 75 Ohm BNC RF Coaxial HDTV Crimp Plugs

75 ohm BNC RF coaxial HDTV cable mount crimp plugs with a PTFE insulator, nickel plated body and a gold centre contact. These 75 ohm BNC RF coaxial HDTV crimp plugs are for use with the following RF coaxial cable types:
Stock number 468-510: G48 (1.6/7.3)
Stock number 468-516: G27 (1.0/4.6-6.7)
Stock number 468-526: G39 (0.8/3.7-6.15)
Stock number 468-532: RG-179 B/U
For further details please see datasheets on our website.

HDTV - Telegärtner

The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.

Stock information temporarily unavailable.

BD 3.108

BD 3.108 Each (Exc. Vat)

BD 3.419

BD 3.419 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 3.108

BD 3.108 Each (Exc. Vat)

BD 3.419

BD 3.419 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.108
10 - 24BD 2.805
25 - 49BD 2.634
50 - 99BD 2.590
100+BD 2.288

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 3GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Country of Origin

Germany

Product details

Telegärtner 75 Ohm BNC RF Coaxial HDTV Crimp Plugs

75 ohm BNC RF coaxial HDTV cable mount crimp plugs with a PTFE insulator, nickel plated body and a gold centre contact. These 75 ohm BNC RF coaxial HDTV crimp plugs are for use with the following RF coaxial cable types:
Stock number 468-510: G48 (1.6/7.3)
Stock number 468-516: G27 (1.0/4.6-6.7)
Stock number 468-526: G39 (0.8/3.7-6.15)
Stock number 468-532: RG-179 B/U
For further details please see datasheets on our website.

HDTV - Telegärtner

The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.