Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Right Angle Body

RS Stock No.: 112-1704Brand: TelegartnerManufacturers Part No.: J01002A1217
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω right Angled BNC Clamp Plugs

From Telegartner, a range of 50 Ω and 75 Ω BNC right angled clamp plugs. The BNC cable mount plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

BD 12.270

BD 12.270 Each (Exc. Vat)

BD 13.497

BD 13.497 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Right Angle Body

BD 12.270

BD 12.270 Each (Exc. Vat)

BD 13.497

BD 13.497 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 12.270
25 - 99BD 11.594
100 - 249BD 10.136
250 - 499BD 9.872
500+BD 8.855

Technical Document

Specifications

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω right Angled BNC Clamp Plugs

From Telegartner, a range of 50 Ω and 75 Ω BNC right angled clamp plugs. The BNC cable mount plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors