Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Flange Mount BNC Connector, 75Ω, Solder Termination, Straight Body

RS Stock No.: 112-1748Brand: TelegartnerManufacturers Part No.: J01003A1228
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight Panel Mount BNC Solder Jacks

From Telegartner, a range of 50 Ω and 75 Ω panel mount straight solder jacks. The BNC panel mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.

Features and Benefits

• Bayonet coupling
• IP54 rated between mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

BD 6.974

BD 6.974 Each (Exc. Vat)

BD 7.671

BD 7.671 Each (inc. VAT)

Telegartner, Jack Flange Mount BNC Connector, 75Ω, Solder Termination, Straight Body

BD 6.974

BD 6.974 Each (Exc. Vat)

BD 7.671

BD 7.671 Each (inc. VAT)

Telegartner, Jack Flange Mount BNC Connector, 75Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 6.974
25 - 49BD 6.528
50 - 99BD 6.440
100 - 249BD 6.342
250+BD 6.259

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight Panel Mount BNC Solder Jacks

From Telegartner, a range of 50 Ω and 75 Ω panel mount straight solder jacks. The BNC panel mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.

Features and Benefits

• Bayonet coupling
• IP54 rated between mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors