Telegartner Tee 50Ω RF Adapter BNC Socket Plug 4GHz

RS Stock No.: 193-8603Brand: TelegartnerManufacturers Part No.: J01004F0616
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold

Length

34.5mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Tee Adapters - Female Male Female

From Telegartner, a range of 50 Ω and 75 Ω BNC Tee adapters. The plug to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapter can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapter one of the most commonly used RF adapters around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.

Stock information temporarily unavailable.

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Telegartner Tee 50Ω RF Adapter BNC Socket Plug 4GHz

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Telegartner Tee 50Ω RF Adapter BNC Socket Plug 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.510
15 - 49BD 4.230
50 - 99BD 4.152
100 - 249BD 4.086
250+BD 4.048

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold

Length

34.5mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Tee Adapters - Female Male Female

From Telegartner, a range of 50 Ω and 75 Ω BNC Tee adapters. The plug to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapter can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapter one of the most commonly used RF adapters around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.