Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
47.1mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω BNC T-Piece Adapters
From Telegartner, a range of 50 Ω and 75 Ω Tee adapters. The plug to 2 x socket and socket to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapters can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapters one of the most commonly used RF adapters around.
Features and Benefits
• Bayonet coupling
• Up to 4 GHz
Applications
• Signal
• Data
• Video transmission
BNC series in accordance with IEC 169-8
BD 15.653
BD 15.653 Each (Exc. Vat)
BD 17.218
BD 17.218 Each (inc. VAT)
1
BD 15.653
BD 15.653 Each (Exc. Vat)
BD 17.218
BD 17.218 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | BD 15.653 |
15 - 49 | BD 15.296 |
50 - 99 | BD 14.421 |
100 - 249 | BD 14.080 |
250+ | BD 12.661 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
47.1mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω BNC T-Piece Adapters
From Telegartner, a range of 50 Ω and 75 Ω Tee adapters. The plug to 2 x socket and socket to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapters can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapters one of the most commonly used RF adapters around.
Features and Benefits
• Bayonet coupling
• Up to 4 GHz
Applications
• Signal
• Data
• Video transmission