Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 4GHz

RS Stock No.: 712-2933Brand: TelegartnerManufacturers Part No.: J01005A1237
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

BNC Plug to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Right Angle

Operating Frequency

4GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

28.5mm

Body Plating

Copper Nickel Alloy

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

BNC Angle Adaptor

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

BD 8.946

BD 8.946 Each (Exc. Vat)

BD 9.841

BD 9.841 Each (inc. VAT)

Telegartner Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 4GHz

BD 8.946

BD 8.946 Each (Exc. Vat)

BD 9.841

BD 9.841 Each (inc. VAT)

Telegartner Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 8.946
15 - 49BD 7.964
50 - 99BD 5.912
100 - 249BD 5.717
250+BD 4.452

Technical Document

Specifications

Adapter Type

BNC Plug to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Right Angle

Operating Frequency

4GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

28.5mm

Body Plating

Copper Nickel Alloy

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

BNC Angle Adaptor

Telegärtner BNC RF Connectors