Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
6dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Country of Origin
Germany
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
BD 21.456
BD 21.456 Each (Exc. Vat)
BD 23.602
BD 23.602 Each (inc. VAT)
1
BD 21.456
BD 21.456 Each (Exc. Vat)
BD 23.602
BD 23.602 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 21.456 |
10 - 49 | BD 20.724 |
50 - 99 | BD 19.178 |
100 - 249 | BD 18.694 |
250+ | BD 16.462 |
Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
6dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Country of Origin
Germany
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.