Telegartner 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 10dB, Operating Frequency 0 → 1GHz

Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
BD 31.460
BD 31.460 Each (Exc. Vat)
BD 34.606
BD 34.606 Each (inc. VAT)
1
BD 31.460
BD 31.460 Each (Exc. Vat)
BD 34.606
BD 34.606 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 31.460 |
| 10 - 49 | BD 30.371 |
| 50 - 99 | BD 28.132 |
| 100 - 249 | BD 26.966 |
| 250+ | BD 24.326 |
Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.


