Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
BD 31.515
BD 31.515 Each (Exc. Vat)
BD 34.667
BD 34.667 Each (inc. VAT)
1
BD 31.515
BD 31.515 Each (Exc. Vat)
BD 34.667
BD 34.667 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 31.515 |
| 10 - 49 | BD 28.017 |
| 50 - 99 | BD 27.132 |
| 100 - 249 | BD 26.032 |
| 250+ | BD 22.605 |
Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.


