Telegartner Straight 50Ω RF Adapter BNC Plug to FME Plug

RS Stock No.: 124-3286Brand: TelegartnerManufacturers Part No.: J01008A0014
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

FME Plug to BNC Plug

Adapter Type A

BNC

Adapter Type B

FME

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Length

27mm

Cable Type

Coaxial

Country of Origin

Germany

Product details

Telegartner BNC Plug to FME Plug RF Coaxial Inter-Series Adapter

BNC Plug to FME Plug RF coaxial inter-series adapter with bayonet and threaded fittings. This RF coax BNC male to FME male adapter is 27mm in length.

Telegartner Between-Series RF Coaxial Adapters

Stock information temporarily unavailable.

BD 4.851

BD 4.851 Each (Exc. Vat)

BD 5.336

BD 5.336 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter BNC Plug to FME Plug

BD 4.851

BD 4.851 Each (Exc. Vat)

BD 5.336

BD 5.336 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter BNC Plug to FME Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

FME Plug to BNC Plug

Adapter Type A

BNC

Adapter Type B

FME

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Length

27mm

Cable Type

Coaxial

Country of Origin

Germany

Product details

Telegartner BNC Plug to FME Plug RF Coaxial Inter-Series Adapter

BNC Plug to FME Plug RF coaxial inter-series adapter with bayonet and threaded fittings. This RF coax BNC male to FME male adapter is 27mm in length.

Telegartner Between-Series RF Coaxial Adapters