Technical Document
Specifications
Brand
TelegartnerInterface Type
TNC Plug to TNC Socket
Attenuation
20dB
Impedance
50 Ω, 75 Ω
Operating Frequency
10GHz
Connector Type
TNC
Country of Origin
Germany
Product details
TNC Attenuators
Telegartner TNC RF Coaxial Connectors
Stock information temporarily unavailable.
BD 53.350
BD 53.350 Each (Exc. Vat)
BD 58.685
BD 58.685 Each (inc. VAT)
Telegartner 50 Ω, 75 Ω RF Attenuator TNC Connector TNC Plug to TNC Socket 20dB, Operating Frequency 10GHz
Select packaging type
Standard
1
BD 53.350
BD 53.350 Each (Exc. Vat)
BD 58.685
BD 58.685 Each (inc. VAT)
Telegartner 50 Ω, 75 Ω RF Attenuator TNC Connector TNC Plug to TNC Socket 20dB, Operating Frequency 10GHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 53.350 |
15 - 49 | BD 52.283 |
50 - 99 | BD 51.205 |
100 - 249 | BD 50.694 |
250+ | BD 50.358 |
Technical Document
Specifications
Brand
TelegartnerInterface Type
TNC Plug to TNC Socket
Attenuation
20dB
Impedance
50 Ω, 75 Ω
Operating Frequency
10GHz
Connector Type
TNC
Country of Origin
Germany
Product details