Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 298-1866Brand: TelegartnerManufacturers Part No.: J01020A0035
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series Right Angle RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial right angle crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax right angle crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213 and RG214.

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.198
15 - 49BD 4.678
50 - 99BD 4.400
100 - 249BD 4.237
250+BD 3.670

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series Right Angle RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial right angle crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax right angle crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213 and RG214.

Telegärtner N Series RF Connectors