Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 125-0846Brand: TelegartnerManufacturers Part No.: J01020A0110
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG214/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213, RG214 and RG223.

Telegärtner N Series RF Connectors

BD 4.829

BD 4.829 Each (Exc. Vat)

BD 5.312

BD 5.312 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

BD 4.829

BD 4.829 Each (Exc. Vat)

BD 5.312

BD 5.312 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14BD 4.829
15 - 49BD 4.702
50 - 99BD 4.433
100 - 249BD 4.284
250+BD 3.712

Technical Document

Specifications

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG214/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213, RG214 and RG223.

Telegärtner N Series RF Connectors