Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 125-0874Brand: TelegartnerManufacturers Part No.: J01021A0061
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Phosphor Bronze

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series RF Coaxial Crimp Jack Connectors

50 Ohm N Series weatherproof RF coaxial crimp jack connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable jack have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58 and RG213

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

BD 5.686

BD 5.686 Each (Exc. Vat)

BD 6.255

BD 6.255 Each (inc. VAT)

Telegartner, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

BD 5.686

BD 5.686 Each (Exc. Vat)

BD 6.255

BD 6.255 Each (inc. VAT)

Telegartner, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.686
15 - 49BD 5.434
50 - 99BD 5.145
100 - 249BD 4.778
250+BD 4.646

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Phosphor Bronze

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series RF Coaxial Crimp Jack Connectors

50 Ohm N Series weatherproof RF coaxial crimp jack connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable jack have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58 and RG213

Telegärtner N Series RF Connectors