Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG214/U
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Copper Nickel Alloy, White Bronze
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Silver
Country of Origin
Germany
Product details
N Straight Jack
Telegärtner N Series RF Connectors
BD 12.610
BD 12.610 Each (Exc. Vat)
BD 13.871
BD 13.871 Each (inc. VAT)
1
BD 12.610
BD 12.610 Each (Exc. Vat)
BD 13.871
BD 13.871 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 12.610 |
15 - 49 | BD 11.214 |
50 - 99 | BD 8.384 |
100 - 249 | BD 8.111 |
250+ | BD 6.321 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG214/U
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Copper Nickel Alloy, White Bronze
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Silver
Country of Origin
Germany
Product details