Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 112-2123Brand: TelegartnerManufacturers Part No.: J01021H1076
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG393/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Straight Socket Clamp

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

BD 7.324

BD 7.324 Each (Exc. Vat)

BD 8.056

BD 8.056 Each (inc. VAT)

Telegartner, Jack Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

BD 7.324

BD 7.324 Each (Exc. Vat)

BD 8.056

BD 8.056 Each (inc. VAT)

Telegartner, Jack Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.324
15 - 49BD 7.061
50 - 99BD 6.127
100 - 249BD 5.481
250+BD 4.924

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG393/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Straight Socket Clamp

Telegärtner N Series RF Connectors