Technical Document
Specifications
Brand
TelegartnerInterface Type
N Plug to N Socket
Attenuation
3dB
Impedance
50Ω
Operating Frequency
1GHz
Connector Type
N
Country of Origin
Germany
Product details
N Attenuators
Telegärtner N Series RF Connectors
You may be interested in


Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 10dB, Operating Frequency 1GHzBrand: Telegartner
BD 48.158Each (Exc. Vat)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 14dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (Exc. Vat)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 20dB, Operating Frequency 1GHzBrand: Telegartner
BD 48.158Each (Exc. Vat)
Stock information temporarily unavailable.
BD 43.780
BD 43.780 Each (Exc. Vat)
BD 48.158
BD 48.158 Each (inc. VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 3dB, Operating Frequency 1GHz
Select packaging type
Standard
1
BD 43.780
BD 43.780 Each (Exc. Vat)
BD 48.158
BD 48.158 Each (inc. VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 3dB, Operating Frequency 1GHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 43.780 |
10 - 24 | BD 37.218 |
25 - 49 | BD 32.934 |
50+ | BD 29.018 |
You may be interested in


Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 10dB, Operating Frequency 1GHzBrand: Telegartner
BD 48.158Each (Exc. Vat)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 14dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (Exc. Vat)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 20dB, Operating Frequency 1GHzBrand: Telegartner
BD 48.158Each (Exc. Vat)
Technical Document
Specifications
Brand
TelegartnerInterface Type
N Plug to N Socket
Attenuation
3dB
Impedance
50Ω
Operating Frequency
1GHz
Connector Type
N
Country of Origin
Germany
Product details
N Attenuators
Telegärtner N Series RF Connectors
You may be interested in


Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 10dB, Operating Frequency 1GHzBrand: Telegartner
BD 48.158Each (Exc. Vat)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 14dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (Exc. Vat)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 20dB, Operating Frequency 1GHzBrand: Telegartner
BD 48.158Each (Exc. Vat)