Technical Document
Specifications
Brand
TelegartnerAdapter Type
FME Plug to N Plug
Adapter Type A
FME
Adapter Type B
N
Gender A
Male
Gender B
Male
Body Orientation
Straight
Operating Frequency
1.6GHz
Contact Material
Copper Nickel Lead Alloy
Country of Origin
Germany
Product details
FME Adapter
BD 12.908
BD 12.908 Each (Exc. Vat)
BD 14.199
BD 14.199 Each (inc. VAT)
1
BD 12.908
BD 12.908 Each (Exc. Vat)
BD 14.199
BD 14.199 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerAdapter Type
FME Plug to N Plug
Adapter Type A
FME
Adapter Type B
N
Gender A
Male
Gender B
Male
Body Orientation
Straight
Operating Frequency
1.6GHz
Contact Material
Copper Nickel Lead Alloy
Country of Origin
Germany
Product details