Technical Document
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
28.4mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
BD 10.114
BD 10.114 Each (Exc. Vat)
BD 11.125
BD 11.125 Each (inc. VAT)
1
BD 10.114
BD 10.114 Each (Exc. Vat)
BD 11.125
BD 11.125 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.114 |
10 - 49 | BD 9.570 |
50 - 99 | BD 7.112 |
100 - 249 | BD 6.110 |
250+ | BD 5.868 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
28.4mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.