Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Straight Body

RS Stock No.: 712-3175Brand: TelegartnerManufacturers Part No.: J01040B0604
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Coaxial Connector Type

UHF Connector

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG58 C/U, RG59 B/U

Operating Frequency

0 to 200MHz

Body Plating

Copper Nickel Alloy

Contact Material

Brass

Contact Plating

Copper, Silver Alloy

Country of Origin

Germany

Product details

UHF Straight Plugs

Telegartner UHF RF Coaxial Connectors

Stock information temporarily unavailable.

BD 6.531

BD 6.531 Each (Exc. Vat)

BD 7.184

BD 7.184 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Straight Body
Select packaging type

BD 6.531

BD 6.531 Each (Exc. Vat)

BD 7.184

BD 7.184 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 6.531
15 - 49BD 5.828
50 - 99BD 4.410
100 - 249BD 4.263
250+BD 3.344

Technical Document

Specifications

Gender

Male

Coaxial Connector Type

UHF Connector

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG58 C/U, RG59 B/U

Operating Frequency

0 to 200MHz

Body Plating

Copper Nickel Alloy

Contact Material

Brass

Contact Plating

Copper, Silver Alloy

Country of Origin

Germany

Product details

UHF Straight Plugs

Telegartner UHF RF Coaxial Connectors