Technical Document
Specifications
Brand
TelegartnerAdapter Type A
UHF
Adapter Type B
N
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
32.5mm
Country of Origin
Germany
Product details
N auf UHF
Radiall Between-Series RF Coaxial Adapters
BD 10.901
BD 10.901 Each (Exc. Vat)
BD 11.991
BD 11.991 Each (inc. VAT)
Telegartner Straight RF Adapter UHF Socket to N Plug
1
BD 10.901
BD 10.901 Each (Exc. Vat)
BD 11.991
BD 11.991 Each (inc. VAT)
Telegartner Straight RF Adapter UHF Socket to N Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.901 |
10 - 49 | BD 10.356 |
50 - 99 | BD 9.097 |
100 - 249 | BD 8.838 |
250+ | BD 8.602 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
UHF
Adapter Type B
N
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
32.5mm
Country of Origin
Germany
Product details