Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner Straight RF Adapter 7/16 Plug to N Socket

RS Stock No.: 399-060Brand: TelegartnerManufacturers Part No.: J01122B0010
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

7/16 Plug to N Socket

Adapter Type A

7/16

Adapter Type B

N

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

36.9mm

Country of Origin

Germany

Product details

7 // 16 Adaptors - N

Telegartner Between-Series RF Coaxial Adapters

Stock information temporarily unavailable.

BD 37.735

BD 37.735 Each (Exc. Vat)

BD 41.509

BD 41.509 Each (inc. VAT)

Telegartner Straight RF Adapter 7/16 Plug to N Socket

BD 37.735

BD 37.735 Each (Exc. Vat)

BD 41.509

BD 41.509 Each (inc. VAT)

Telegartner Straight RF Adapter 7/16 Plug to N Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

7/16 Plug to N Socket

Adapter Type A

7/16

Adapter Type B

N

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

36.9mm

Country of Origin

Germany

Product details

7 // 16 Adaptors - N

Telegartner Between-Series RF Coaxial Adapters