Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Country of Origin
Germany
Product details
Telegartner 50 Ohm SMA Straight RF Coaxial Crimp Plug Connectors
50 Ohm SMA straight RF coaxial plug connectors with a threaded coupling and solder/crimp termination. These RF coax SMA crimp plugs have a nickel plated body, gold centre contact and have mating face sealing between plug and jack according to IP68. Typical applications for these SMA plug connectors include communications, satellite and test equipment.
Telegartner SMA RF Coaxial Connectors
BD 1.628
BD 1.628 Each (Exc. Vat)
BD 1.791
BD 1.791 Each (inc. VAT)
1
BD 1.628
BD 1.628 Each (Exc. Vat)
BD 1.791
BD 1.791 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 1.628 |
15 - 49 | BD 1.606 |
50 - 99 | BD 1.562 |
100 - 249 | BD 1.397 |
250+ | BD 1.326 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Country of Origin
Germany
Product details
Telegartner 50 Ohm SMA Straight RF Coaxial Crimp Plug Connectors
50 Ohm SMA straight RF coaxial plug connectors with a threaded coupling and solder/crimp termination. These RF coax SMA crimp plugs have a nickel plated body, gold centre contact and have mating face sealing between plug and jack according to IP68. Typical applications for these SMA plug connectors include communications, satellite and test equipment.