Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG142 B/U, RG223/U, RG400/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA Angled Plugs
SMA RF Connectors - Telegartner
BD 5.280
BD 5.280 Each (Exc. Vat)
BD 5.808
BD 5.808 Each (inc. VAT)
Standard
1
BD 5.280
BD 5.280 Each (Exc. Vat)
BD 5.808
BD 5.808 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 5.280 |
15 - 49 | BD 4.697 |
50 - 99 | BD 3.482 |
100 - 249 | BD 3.366 |
250+ | BD 2.618 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG142 B/U, RG223/U, RG400/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details