Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG58 C/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA Angled Plugs
SMA RF Connectors - Telegartner
BD 5.418
BD 5.418 Each (Exc. Vat)
BD 5.960
BD 5.960 Each (inc. VAT)
Standard
1
BD 5.418
BD 5.418 Each (Exc. Vat)
BD 5.960
BD 5.960 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 5.418 |
15 - 49 | BD 4.873 |
50 - 99 | BD 3.685 |
100 - 249 | BD 3.564 |
250+ | BD 2.788 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG58 C/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details