Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 193-9066Brand: TelegartnerManufacturers Part No.: J01151A0019
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142 B/U, RG223/U, RG400/U

Bulkhead

Yes

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA Cable Jack

Internal conductor, nickel-plated

Nickel-plated

Stock information temporarily unavailable.

BD 5.160

BD 5.160 Each (Exc. Vat)

BD 5.676

BD 5.676 Each (inc. VAT)

Telegartner, jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

BD 5.160

BD 5.160 Each (Exc. Vat)

BD 5.676

BD 5.676 Each (inc. VAT)

Telegartner, jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142 B/U, RG223/U, RG400/U

Bulkhead

Yes

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA Cable Jack

Internal conductor, nickel-plated

Nickel-plated