Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 738-7420Brand: TelegartnerManufacturers Part No.: J01151A1271
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Mating Type

Screw On

Country of Origin

Germany

Product details

Telegartner SMA PCB End Launcher Connector

Telegartner PCB End Launcher connector, the SMA series is a very popular coax connector with threaded coupling and it can be used up to frequencies of over 18 GHz with an impedance of 50 Ω. SMA PCB connector applications include communications, satellite and test equipment.

Over 500 mating cycles
Coupling torque 79-113 Ncm

SMA RF Connectors - Telegartner

Stock information temporarily unavailable.

BD 4.535

BD 4.535 Each (Exc. Vat)

BD 4.989

BD 4.989 Each (inc. VAT)

Telegartner, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

BD 4.535

BD 4.535 Each (Exc. Vat)

BD 4.989

BD 4.989 Each (inc. VAT)

Telegartner, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.535
15 - 49BD 4.440
50 - 99BD 4.300
100 - 249BD 4.010
250+BD 3.895

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Mating Type

Screw On

Country of Origin

Germany

Product details

Telegartner SMA PCB End Launcher Connector

Telegartner PCB End Launcher connector, the SMA series is a very popular coax connector with threaded coupling and it can be used up to frequencies of over 18 GHz with an impedance of 50 Ω. SMA PCB connector applications include communications, satellite and test equipment.

Over 500 mating cycles
Coupling torque 79-113 Ncm

SMA RF Connectors - Telegartner