Technical Document
Specifications
Brand
TelegartnerGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
R-SMA Bulkhead Jack
Reverse polarity
IP68
Solder / crimp
Standards
IEC 68//1
BD 6.736
BD 6.736 Each (Exc. Vat)
BD 7.410
BD 7.410 Each (inc. VAT)
1
BD 6.736
BD 6.736 Each (Exc. Vat)
BD 7.410
BD 7.410 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
R-SMA Bulkhead Jack
Reverse polarity
IP68
Solder / crimp
Standards
IEC 68//1