Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

RS Stock No.: 712-3295Brand: TelegartnerManufacturers Part No.: J01154A0001
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

SMA Socket to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

15mm

Body Plating

Copper Nickel Gold Alloy

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Telegartner SMA Adaptors

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

BD 5.924

BD 5.924 Each (Exc. Vat)

BD 6.516

BD 6.516 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

BD 5.924

BD 5.924 Each (Exc. Vat)

BD 6.516

BD 6.516 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 5.924
15 - 49BD 5.286
50 - 99BD 3.883
100 - 249BD 3.690
250+BD 3.267

Technical Document

Specifications

Adapter Type

SMA Socket to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

15mm

Body Plating

Copper Nickel Gold Alloy

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Telegartner SMA Adaptors

Telegärtner BNC RF Connectors