Telegartner, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 738-7452Brand: TelegartnerManufacturers Part No.: J01271A0151
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 to 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner MCX PCB Receptacle Connectors

Telegartner MCX series of miniature PCB receptacle connectors features a snap coupling and is suitable for use up to 6 GHz. The connectors impedance is controlled at 50 Ω across the range. The MCX Series are available in different PCB connector styles for mounting to printed circuit boards using thru-hole soldering, press-fit and SMT. Due to the compact dimensions of the MCX series, these PCB connectors have applications in small instruments and communication equipment amongst others.

Over 100 mating cycles
Gold plated connector finish
Insulation resistance 1GΩ
50Ω impedance

Standards

IEC 61 169-36

MCX Series RF Connectors - Telegartner

Stock information temporarily unavailable.

BD 6.050

BD 6.050 Each (Exc. Vat)

BD 6.655

BD 6.655 Each (inc. VAT)

Telegartner, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body

BD 6.050

BD 6.050 Each (Exc. Vat)

BD 6.655

BD 6.655 Each (inc. VAT)

Telegartner, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 6.050
15 - 49BD 5.802
50 - 99BD 5.610
100 - 249BD 5.236
250+BD 5.032

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 to 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner MCX PCB Receptacle Connectors

Telegartner MCX series of miniature PCB receptacle connectors features a snap coupling and is suitable for use up to 6 GHz. The connectors impedance is controlled at 50 Ω across the range. The MCX Series are available in different PCB connector styles for mounting to printed circuit boards using thru-hole soldering, press-fit and SMT. Due to the compact dimensions of the MCX series, these PCB connectors have applications in small instruments and communication equipment amongst others.

Over 100 mating cycles
Gold plated connector finish
Insulation resistance 1GΩ
50Ω impedance

Standards

IEC 61 169-36

MCX Series RF Connectors - Telegartner