Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner Nex10 Series Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body

RS Stock No.: 252-6563Brand: TelegartnerManufacturers Part No.: J01491A0003
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

NEX10

Country of Origin

Germany

Stock information temporarily unavailable.

BD 8.162

BD 8.162 Each (Exc. Vat)

BD 8.978

BD 8.978 Each (inc. VAT)

Telegartner Nex10 Series Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body

BD 8.162

BD 8.162 Each (Exc. Vat)

BD 8.978

BD 8.978 Each (inc. VAT)

Telegartner Nex10 Series Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.162
10 - 19BD 7.474
20 - 49BD 6.902
50 - 99BD 6.501
100+BD 6.176

Technical Document

Specifications

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

NEX10

Country of Origin

Germany