Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
0.6/2.8-4.7
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Enickel over Gold
Country of Origin
Germany
Product details
F Straight Plugs
Telegärtner BNC RF Connectors
BD 4.830
BD 4.830 Each (Exc. Vat)
BD 5.313
BD 5.313 Each (inc. VAT)
Standard
1
BD 4.830
BD 4.830 Each (Exc. Vat)
BD 5.313
BD 5.313 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.830 |
15 - 49 | BD 4.305 |
50 - 99 | BD 3.192 |
100 - 249 | BD 3.092 |
250+ | BD 2.578 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
0.6/2.8-4.7
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Enickel over Gold
Country of Origin
Germany
Product details