Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Telegartner MPD6 Cat6a Series Cat6a 8 Port RJ45 Mini Patch Panel White

RS Stock No.: 161-8161Brand: TelegartnerManufacturers Part No.: J02021A0030
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat6a

Number Of Ports

8

Interface Type

RJ45

Height

40.5mm

Width

164mm

Depth

110mm

Colour

White

Series

MPD6 Cat6a

Country of Origin

Germany

Stock information temporarily unavailable.

BD 64.517

BD 64.517 Each (Exc. Vat)

BD 70.969

BD 70.969 Each (inc. VAT)

Telegartner MPD6 Cat6a Series Cat6a 8 Port RJ45 Mini Patch Panel White

BD 64.517

BD 64.517 Each (Exc. Vat)

BD 70.969

BD 70.969 Each (inc. VAT)

Telegartner MPD6 Cat6a Series Cat6a 8 Port RJ45 Mini Patch Panel White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 64.517
5 - 9BD 60.517
10+BD 58.947

Technical Document

Specifications

LAN Category

Cat6a

Number Of Ports

8

Interface Type

RJ45

Height

40.5mm

Width

164mm

Depth

110mm

Colour

White

Series

MPD6 Cat6a

Country of Origin

Germany