Telegartner Connection Module, VM-Pro 8-8 , 8 Way Screw Termination

RS Stock No.: 878-7386Brand: TelegartnerManufacturers Part No.: J80060A0000
brand-logo
View all in Telecom Connectors

Technical Document

Specifications

Number Of Ways

8

Mounting Type

Cable Mount, IDC

Termination Method

Screw

Contact Plating

Tin

Contact Material

Phosphor Bronze

Housing Material

PA

Wire Size

27 → 22 AWG, 5.5 → 9 mm

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

VM-Pro 8-8

Country of Origin

Germany

Product details

Telegartner DataVoice VM-Pro 8-8 Class F Connection Module

DataVoice VM-Pro 8-8 Class FA (1000 MHz) IP67 shielded connection module suitable for 100, 250, 500 and 1000 MHz installation and 8 wire patch cables. This DataVoice VM-Pro 8-8 IP67 connection module uses IDC termination technology and is able to connect 4 pair shielded and unshielded cables with solid and stranded conductors with a wire size range of 27-22 AWG and an outer diameter of 5.5 to 9.0mm. The compact size of this DataVoice VM-Pro 8-8 IP67 connection module enables it to be used in confined spaces, specialized tooling is not needed for connection and the module can be reconnected up to 4 times. The insulated construction, mechanical stability and IP67 rating make this versatile connection module ideal for use in laying and repairing cables in residential and industrial buildings.

Standards

7A Cat
Suitable for Class FA acc to ISO/IEC 11801
EMC compatible acc. to DIN EN 61000-6-1 and DIN EN 6100-6-2
Suitable for PoE+ acc to IEEE 802.3at

Telegartner DataVoice Range

Stock information temporarily unavailable.

BD 27.186

BD 27.186 Each (Exc. Vat)

BD 29.905

BD 29.905 Each (inc. VAT)

Telegartner Connection Module, VM-Pro 8-8 , 8 Way Screw Termination

BD 27.186

BD 27.186 Each (Exc. Vat)

BD 29.905

BD 29.905 Each (inc. VAT)

Telegartner Connection Module, VM-Pro 8-8 , 8 Way Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.186
5 - 9BD 25.152
10 - 24BD 23.788
25+BD 20.559

Technical Document

Specifications

Number Of Ways

8

Mounting Type

Cable Mount, IDC

Termination Method

Screw

Contact Plating

Tin

Contact Material

Phosphor Bronze

Housing Material

PA

Wire Size

27 → 22 AWG, 5.5 → 9 mm

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

VM-Pro 8-8

Country of Origin

Germany

Product details

Telegartner DataVoice VM-Pro 8-8 Class F Connection Module

DataVoice VM-Pro 8-8 Class FA (1000 MHz) IP67 shielded connection module suitable for 100, 250, 500 and 1000 MHz installation and 8 wire patch cables. This DataVoice VM-Pro 8-8 IP67 connection module uses IDC termination technology and is able to connect 4 pair shielded and unshielded cables with solid and stranded conductors with a wire size range of 27-22 AWG and an outer diameter of 5.5 to 9.0mm. The compact size of this DataVoice VM-Pro 8-8 IP67 connection module enables it to be used in confined spaces, specialized tooling is not needed for connection and the module can be reconnected up to 4 times. The insulated construction, mechanical stability and IP67 rating make this versatile connection module ideal for use in laying and repairing cables in residential and industrial buildings.

Standards

7A Cat
Suitable for Class FA acc to ISO/IEC 11801
EMC compatible acc. to DIN EN 61000-6-1 and DIN EN 6100-6-2
Suitable for PoE+ acc to IEEE 802.3at

Telegartner DataVoice Range