Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner Male BNC to Male BNC, 250mm, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 112-1209Brand: TelegartnerManufacturers Part No.: L00010A1800
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Connector 1

BNC

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

14.6mm

Characteristic Impedance

50 Ω

Length

250mm

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Sheath Material

Polyvinyl Chloride PVC

Operating Temperature Range

-30 → +75 °C

Country of Origin

United Kingdom

Product details

Telegartner RF Coaxial Cable Assemblies

a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.

You may be interested in
Stock information temporarily unavailable.

BD 7.770

BD 7.770 Each (Exc. Vat)

BD 8.547

BD 8.547 Each (inc. VAT)

Telegartner Male BNC to Male BNC, 250mm, RG58 Coaxial, Terminated50 Ω

BD 7.770

BD 7.770 Each (Exc. Vat)

BD 8.547

BD 8.547 Each (inc. VAT)

Telegartner Male BNC to Male BNC, 250mm, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.770
15 - 49BD 7.240
50 - 99BD 6.856
100 - 249BD 6.631
250+BD 6.494
You may be interested in

Technical Document

Specifications

Connector 1

BNC

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

14.6mm

Characteristic Impedance

50 Ω

Length

250mm

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Sheath Material

Polyvinyl Chloride PVC

Operating Temperature Range

-30 → +75 °C

Country of Origin

United Kingdom

Product details

Telegartner RF Coaxial Cable Assemblies

a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.

You may be interested in