Technical Document
Specifications
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Connector 2
BNC
Coaxial Type
RG58C/U
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Maximum Operating Temperature
+75°C
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.
BD 8.547
BD 8.547 Each (Exc. Vat)
BD 9.402
BD 9.402 Each (inc. VAT)
1
BD 8.547
BD 8.547 Each (Exc. Vat)
BD 9.402
BD 9.402 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 8.547 |
15 - 49 | BD 8.048 |
50 - 99 | BD 7.875 |
100 - 249 | BD 7.649 |
250+ | BD 7.486 |
Technical Document
Specifications
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Connector 2
BNC
Coaxial Type
RG58C/U
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Maximum Operating Temperature
+75°C
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.